
* Images are for reference only
TSOP75338WTT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TSOP75338WTT
- JLCPCB Part #
- C3742817
- Package
- SMD
- Description
- -25℃~+85℃ 2.5V~5.5V 30m 350uA 38kHz SMD Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2200
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.6603
10+
$2.5977
30+
$2.5560
100+
$2.5159
Welcome back, may I help you?