
* Images are for reference only
TSMP4138
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TSMP4138
- JLCPCB Part #
- C7128369
- Package
- Plugin
- Description
- -25℃~+85℃ 2.5V~5.5V 20m 38kHz 900uA 插件 Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5011
200+
$0.5992
500+
$0.5798
1000+
$0.5702
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?