
* Images are for reference only
TS53YJ104MR10
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TS53YJ104MR10
- JLCPCB Part #
- C7127796
- Package
- SMD,5x5mm
- Description
- 1 100kΩ 250mW ±100ppm/℃ ±20% SMD,5x5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$2.5851
10+
$2.5257
30+
$2.4855
100+
$2.4469
Related Products
Welcome back, may I help you?