
* Images are for reference only
TR3B686K6R3C0550
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR3B686K6R3C0550
- JLCPCB Part #
- C1959886
- Package
- 1411
- Description
- -55℃~+125℃ 550mΩ 6.3V 68uF ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3945
200+
$0.1527
500+
$0.1474
1000+
$0.1447
Welcome back, may I help you?