
* Images are for reference only
TR15G50M0FNES
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR15G50M0FNES
- JLCPCB Part #
- C6560777
- Package
- 插件,P=36mm
- Description
- -55℃~+125℃ 1.5W 50MΩ Thick Film Resistor ±1% ±200ppm/℃ 插件,P=36mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2428
200+
$5.6827
500+
$5.4931
1000+
$5.3999
Welcome back, may I help you?