This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TR05D200KFKES

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TR05D200KFKES
JLCPCB Part #
C6560713
Package
Plugin,P=10mm
Description
-55℃~+125℃ 200kΩ 500mW Thick Film Resistor ±1% ±100ppm/℃ 插件,P=10mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5248
200+ $2.6042
500+ $2.5175
1000+ $2.4741
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons