This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPSMP43AHM3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TPSMP43AHM3_A/I
JLCPCB Part #
C3698613
Package
DO-220AA(SMP)
Description
-65℃~+185℃ 1uA 36.8V 40.9V 400W 59.3V 6.7A TVS Unidirectional DO-220AA(SMP) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1831
200+ $0.0708
500+ $0.0684
1000+ $0.0672

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons