
* Images are for reference only
TPSMB6.8AHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TPSMB6.8AHE3_A/I
- JLCPCB Part #
- C3701811
- Package
- DO-214AA(SMB)
- Description
- -65℃~+185℃ 10.5V 5.8V 500uA 57.1A 6.45V 600W TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2867
200+
$0.1111
500+
$0.1070
1000+
$0.1051
Welcome back, may I help you?