
* Images are for reference only
TPSMB13AHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TPSMB13AHE3_A/I
- JLCPCB Part #
- C3710500
- Package
- DO-214AA(SMB)
- Description
- -65℃~+185℃ 11.1V 12.4V 18.2V 2uA 33A 600W TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2410
200+
$0.0933
500+
$0.0900
1000+
$0.0884
Related Products
Welcome back, may I help you?