
* Images are for reference only
WSLP25124L000DEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLP25124L000DEA
- JLCPCB Part #
- C1518117
- Package
- 2512
- Description
- 3W 4mΩ Current Sense Resistor SMD ±0.5% ±150ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 396
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 396
In-stock Item Pricing
Qty Unit Price
1+
$1.2234
10+
$1.0147
30+
$0.9007
100+
$0.7723
500+
$0.7145
1000+
$0.6888
Related Products
Welcome back, may I help you?