
* Images are for reference only
TPSMB10AHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TPSMB10AHM3_A/H
- JLCPCB Part #
- C3700035
- Package
- DO-214AA(SMB)
- Description
- -65℃~+185℃ 14.5V 41.4A 5uA 600W 8.55V 9.5V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1705
200+
$0.0661
750+
$0.0637
1500+
$0.0626
Related Products
Welcome back, may I help you?