
* Images are for reference only
TPC27CAHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TPC27CAHM3/I
- JLCPCB Part #
- C7125451
- Package
- TO-277A
- Description
- -65℃~+185℃ 1.5kW@10/1000us 1uA 23.1V 25.7V 37.5V 40A@10/1000us Bidirectional TVS TO-277A ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 6500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9519
200+
$0.3801
500+
$0.3673
1000+
$0.3608
Welcome back, may I help you?