
* Images are for reference only
TPC24AHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TPC24AHM3_A/H
- JLCPCB Part #
- C6290238
- Package
- TO-277A
- Description
- -65℃~+185℃ 1.5kW@10/1000us 1uA 20.5V 22.8V 33.2V 45.2A@10/1000us TVS Unidirectional TO-277A ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9792
200+
$0.3911
500+
$0.3783
1500+
$0.3719
Welcome back, may I help you?