This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPC13AHM3_A/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TPC13AHM3_A/I
JLCPCB Part #
C17271947
Package
TO-277A
Description
1.5kW@10/1000us 11.1V 13.7V 18.2V 2uA 82.4A@10/1000us TVS Unidirectional TO-277A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 6500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1243
200+ $0.4494
500+ $0.4349
1000+ $0.4269
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons