This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPC12AHM3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TPC12AHM3_A/H
JLCPCB Part #
C5961870
Package
TO-277A
Description
-65℃~+185℃ 1.5kW@10/1000us 10.2V 11.4V 16.7V 2uA 89.8A Bidirectional TVS TO-277A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9842
200+ $0.3931
500+ $0.3802
1500+ $0.3737
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons