This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPW120698K8BYTA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW120698K8BYTA
JLCPCB Part #
C4143581
Package
1206
Description
-55℃~+125℃ 250mW 98.8kΩ Thin Film Resistor ±0.1% ±10ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4587
200+ $0.1776
500+ $0.1713
1000+ $0.1682
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons