This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPW1206221KBEEN

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW1206221KBEEN
JLCPCB Part #
C1854587
Package
1206
Description
-55℃~+155℃ 200V 221kΩ 400mW Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 399

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 399

In-stock Item Pricing

Qty Unit Price
1+ $0.9713
10+ $0.7947
30+ $0.6984
100+ $0.5892
500+ $0.5395
1000+ $0.5186
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons