This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPW1206100KBEEN

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW1206100KBEEN
JLCPCB Part #
C2081038
Package
1206
Description
-55℃~+155℃ 100kΩ 200V 400mW Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 18

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 18

In-stock Item Pricing

Qty Unit Price
1+ $0.8846
10+ $0.8653
30+ $0.8525
100+ $0.8397

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons