
* Images are for reference only
EDF1BS-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- EDF1BS-E3/45
- JLCPCB Part #
- C3589455
- Package
- DF-S
- Description
- -55℃~+150℃@(Tj) 1.05V@1A 100V 1A 50A 5uA@100V Single-Phase Rectifier DF-S Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6893
200+
$0.2668
500+
$0.2587
1000+
$0.2539
Related Products
Welcome back, may I help you?