
* Images are for reference only
TNPW0603237RBETA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW0603237RBETA
- JLCPCB Part #
- C4328919
- Package
- 0603
- Description
- -55℃~+125℃ 100mW 237Ω Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3320
200+
$0.1286
500+
$0.1241
1000+
$0.1218
Welcome back, may I help you?