
* Images are for reference only
TNPW060320K5DEEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW060320K5DEEA
- JLCPCB Part #
- C4211948
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 20.5kΩ Thin Film Resistor ±0.5% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 141
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
200+
$0.0248
500+
$0.0238
1000+
$0.0235
Welcome back, may I help you?