
* Images are for reference only
TNPW040230R1DETD
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW040230R1DETD
- JLCPCB Part #
- C1716550
- Package
- 0402
- Description
- -55℃~+125℃ 30.1Ω 50V 62.5mW Thin Film Resistor ±0.5% ±25ppm/℃ 0402 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1904
200+
$0.0737
500+
$0.0712
1000+
$0.0699
Welcome back, may I help you?