This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPW020116K9BEED

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW020116K9BEED
JLCPCB Part #
C1513405
Package
0201
Description
-55℃~+155℃ 16.9kΩ 25V 75mW Thin Film Resistor ±0.1% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 116

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0773
200+ $0.0299
500+ $0.0290
1000+ $0.0283
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons