
* Images are for reference only
TNPW020115K0BEED
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW020115K0BEED
- JLCPCB Part #
- C1857697
- Package
- 0201
- Description
- -55℃~+155℃ 15kΩ 25V 75mW Thin Film Resistor ±0.1% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 316
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 314
In-stock Item Pricing
Qty Unit Price
1+
$0.2314
50+
$0.1799
150+
$0.1577
500+
$0.1301
2500+
$0.1179
5000+
$0.1105
Welcome back, may I help you?