
* Images are for reference only
TNPU08052K67BZEN00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPU08052K67BZEN00
- JLCPCB Part #
- C4091130
- Package
- 0805
- Description
- -55℃~+125℃ 125mW 2.67kΩ Thin Film Resistor ±0.1% ±5ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0738
200+
$0.4160
500+
$0.4015
1000+
$0.3951
Welcome back, may I help you?