This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPU06033K30AZEN00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPU06033K30AZEN00
JLCPCB Part #
C4269810
Package
0603
Description
-55℃~+125℃ 100mW 3.3kΩ Thin Film Resistor ±0.05% ±5ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3535
200+ $0.5250
500+ $0.5058
1000+ $0.4961

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons