
* Images are for reference only
TMPG06-16AHE3_A/D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TMPG06-16AHE3_A/D
- JLCPCB Part #
- C7401935
- Package
- MPG06
- Description
- -65℃~+185℃ 13.6V 16.8V 17.8A@10/1000us 1uA 22.5V 400W@10/1000us TVS Unidirectional MPG06 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4748
200+
$0.1895
500+
$0.1832
1000+
$0.1800
Welcome back, may I help you?