
* Images are for reference only
TMPG06-43AHE3_A/C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TMPG06-43AHE3_A/C
- JLCPCB Part #
- C3711047
- Package
- MPG06
- Description
- -65℃~+185℃ 1uA 36.8V 40.9V 400W 59.3V 6.7A TVS Unidirectional MPG06 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 5500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2502
200+
$0.0969
500+
$0.0935
1000+
$0.0917
Welcome back, may I help you?