
* Images are for reference only
TMCP1E105MTRF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TMCP1E105MTRF
- JLCPCB Part #
- C215891
- Package
- CASE-P-2012-12(mm)
- Description
- -55℃~+125℃ 11Ω@100kHz 1uF 25V ±20% CASE-P-2012-12(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1292
50+
$0.1059
150+
$0.0943
500+
$0.0854
3000+
$0.0785
6000+
$0.0749
9000+
$0.0741
21000+
$0.0737
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?