
* Images are for reference only
TMCMA0J476MTRF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TMCMA0J476MTRF
- JLCPCB Part #
- C1953690
- Package
- 1206
- Description
- -55℃~+125℃ 1.8Ω@100kHz 47uF 7V ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.5417
10+
$0.4328
30+
$0.3863
100+
$0.3270
500+
$0.3013
1000+
$0.2853
Welcome back, may I help you?