
* Images are for reference only
SIHU6N62E-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHU6N62E-GE3
- JLCPCB Part #
- C7363770
- Package
- IPAK(TO-251)
- Description
- -55℃~+150℃ 1 N-channel 2V 34nC@10V 578pF 620V 6A 78W 900mΩ@10V IPAK(TO-251) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6757
225+
$0.6690
525+
$0.6465
975+
$0.6352
Related Products