This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMCJ0J335MTRF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TMCJ0J335MTRF
JLCPCB Part #
C1953888
Package
0603
Description
-55℃~+125℃ 10Ω@100kHz 3.3uF 6.3V ±20% 0603 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 103

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0876
200+ $0.0339
500+ $0.0328
1000+ $0.0322
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons