
* Images are for reference only
TM3E476M020CBA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TM3E476M020CBA
- JLCPCB Part #
- C4981317
- Package
- -
- Description
- -55℃~+125℃ 20V 47uF 600mΩ ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9761
200+
$1.1523
400+
$1.1123
800+
$1.0914
Welcome back, may I help you?