
* Images are for reference only
TM3D107M016HBA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TM3D107M016HBA
- JLCPCB Part #
- C4984651
- Package
- -
- Description
- -55℃~+125℃ 100uF 16V 600mΩ ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3681
250+
$0.9168
500+
$0.8847
1000+
$0.8686
Welcome back, may I help you?