This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TM3C226K6R3HBA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TM3C226K6R3HBA
JLCPCB Part #
C1653495
Package
2312
Description
-55℃~+125℃ 1.8Ω 22uF 6.3V ±10% 2312 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1592
250+ $0.4496
500+ $0.4335
1000+ $0.4255
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons