This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TM3B335K020CBA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TM3B335K020CBA
JLCPCB Part #
C1652579
Package
1411
Description
-55℃~+125℃ 20V 3.3uF 3Ω ±10% 1411 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5513
200+ $0.2148
500+ $0.2068
1000+ $0.2036
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons