This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLZ39D-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TLZ39D-GS08
JLCPCB Part #
C7124554
Package
MiniMELF(SOD-80)
Description
1 Independent 250Ω 36.63V~38.52V 40nA 500mW 85Ω MiniMELF(SOD-80) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 131

Full Reel: 12500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0688
200+ $0.0274
500+ $0.0266
1000+ $0.0261

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons