
* Images are for reference only
TLVY42N1P2-34
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLVY42N1P2-34
- JLCPCB Part #
- C5985895
- Package
- Plugin
- Description
- -40℃~+100℃ 15mA 170° 2.4V 3mm Round Lens 585nm 588nm Yellow Yellow Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8398
200+
$0.3366
500+
$0.3254
1000+
$0.3190
Welcome back, may I help you?