
* Images are for reference only
TLVY4200
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLVY4200
- JLCPCB Part #
- C6333185
- Package
- Plugin
- Description
- 15mA 170° 2.4V 30mcd 585nm 588nm Yellow 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7908
200+
$0.3157
500+
$0.3061
1000+
$0.2996
Welcome back, may I help you?