
* Images are for reference only
TLPR5600-AS12Z
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLPR5600-AS12Z
- JLCPCB Part #
- C7361697
- Package
- Plugin
- Description
- 10mA 160° 2V 3.5mcd 630nm 640nm Red 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6551
200+
$0.2617
500+
$0.2537
1000+
$0.2489
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?