
* Images are for reference only
TLUR5400-AS12Z
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLUR5400-AS12Z
- JLCPCB Part #
- C7361719
- Package
- Plugin
- Description
- 15mcd 20mA 2V 60° 630nm 640nm Red 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2233
1000+
$0.0892
2500+
$0.0861
5000+
$0.0847
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?