
* Images are for reference only
TLHY5401
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLHY5401
- JLCPCB Part #
- C6333089
- Package
- Plugin
- Description
- -40℃~+100℃ 10mA 12mcd 2.4V 585nm 588nm 5mm round lamp head 60° Yellow 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2803
200+
$0.1119
500+
$0.1082
1000+
$0.1062
Welcome back, may I help you?