
* Images are for reference only
TLHY4401-AS12Z
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLHY4401-AS12Z
- JLCPCB Part #
- C6285415
- Package
- Plugin,D=3.2mm
- Description
- 10.5mcd 2.4V 20mA 585nm 588nm 60° Yellow Plugin,D=3.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2608
1000+
$0.1042
2500+
$0.1006
5000+
$0.0989
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?