
* Images are for reference only
TLHR4605
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLHR4605
- JLCPCB Part #
- C6285413
- Package
- Plugin
- Description
- -20℃~+100℃ 10mA 120° 2.5mcd~6mcd 2V 3mm Round Lens 619nm 635nm Discrete Diode Red Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3146
200+
$0.1255
500+
$0.1213
1000+
$0.1192
Related Products
Welcome back, may I help you?