
* Images are for reference only
10BQ040-M3/5BT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 10BQ040-M3/5BT
- JLCPCB Part #
- C5241897
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 100uA@40V 1A 380mV@1A 40V 430A SMB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 3200
$0.01
Add To List
Available Order Qty: 118
In-stock Item Pricing
Qty Unit Price
1+
$0.2062
50+
$0.1681
150+
$0.1518
500+
$0.1314
3200+
$0.1102
6400+
$0.1047
Related Products
Welcome back, may I help you?