
* Images are for reference only
TLHG4405-MS12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TLHG4405-MS12
- JLCPCB Part #
- C7124267
- Package
- Plugin,D=3.2mm
- Description
- -40℃~+100℃ 15mcd 2.4V 3mm Round Lens 565nm 569nm 60° Emerald Green 插件,D=3.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2794
200+
$0.1115
500+
$0.1078
1000+
$0.1059
Related Products
Welcome back, may I help you?