This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLAX500K00A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TLAX500K00A
JLCPCB Part #
C1484987
Package
Plugin,P=5mm
Description
-25℃~+155℃ 125mW 500kΩ ±0.05% ±5ppm/℃ 插件,P=5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.1828
200+ $6.2635
500+ $6.0428
1000+ $5.9349

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons