
* Images are for reference only
TL8A0227M004C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TL8A0227M004C
- JLCPCB Part #
- C1953597
- Package
- 1206
- Description
- -55℃~+125℃ 220uF 4V 7Ω ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4039
200+
$0.5433
500+
$0.5257
1000+
$0.5161
Welcome back, may I help you?