
* Images are for reference only
TH3E476M020C0600
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TH3E476M020C0600
- JLCPCB Part #
- C1958978
- Package
- -
- Description
- -55℃~+150℃ 20V 47uF 600mΩ ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7851
200+
$0.3035
400+
$0.2939
800+
$0.2874
Welcome back, may I help you?