This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TH3D686K010D1000

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TH3D686K010D1000
JLCPCB Part #
C5797207
Package
-
Description
-55℃~+150℃ 10V 1Ω 68uF ±10% - Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5701
200+ $0.6278
500+ $0.6069
1000+ $0.5956
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons